
* Images are for reference only
AiP78L05JA92.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP78L05JA92.TR
- JLCPCB Part #
- C52268328
- Package
- TO-92
- Description
- -40℃~+125℃ 1 1.7V 100mA 25V 49dB 5V Fixed Over Current Protection、Thermal shutdown Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0646
150+
$0.0559
500+
$0.0493
Related Products
Welcome back, may I help you?