
* Images are for reference only
AT75BL33SQ
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT75BL33SQ
- JLCPCB Part #
- C2904014
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 2.5uA 3.3V 36V 55mV@(1mA) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0466
300+
$0.0408
3000+
$0.0334
6000+
$0.0300
9000+
$0.0282
Related Products
Welcome back, may I help you?