
* Images are for reference only
AT6211C28SEG-N
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT6211C28SEG-N
- JLCPCB Part #
- C2925130
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.8V 220mV@(200mA) 30uA 450mA 50uVrms 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0427
300+
$0.0377
3000+
$0.0294
6000+
$0.0264
9000+
$0.0249
Related Products
Welcome back, may I help you?