
* Images are for reference only
PDV-P9008
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDV-P9008
- JLCPCB Part #
- C17187958
- Package
- Plugin
- Description
- -30℃~+75℃ 10kΩ~200kΩ 150V 20MΩ 520nm 60ms Plugin Photoresistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7615
200+
$1.1030
500+
$1.0661
1000+
$1.0468
Welcome back, may I help you?