
* Images are for reference only
0003-3111-111
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 0003-3111-111
- JLCPCB Part #
- C6634147
- Package
- TO-46-3
- Description
- -40℃~+100℃ 1700nm 35V 50pA TO-46-3 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9893
200+
$9.5729
480+
$9.2529
1000+
$9.0937