
* Images are for reference only
PDV-P5002
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDV-P5002
- JLCPCB Part #
- C17470848
- Package
- Plugin
- Description
- -30℃~+75℃ 12kΩ~30kΩ 350V 500kΩ 520nm 55ms 插件 Photoresistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4645
200+
$0.9842
500+
$0.9505
1000+
$0.9344
Welcome back, may I help you?