This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDB-C157

Extended
Manufacturer
Advanced Photonix, Inc.
MFR.Part #
PDB-C157
JLCPCB Part #
C7324468
Package
Plugin
Description
-40℃~+80℃ 2nA 400nm~1100nm 50V 660nm Plugin Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7711
200+ $1.1062
500+ $1.0693
1000+ $1.0500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons