
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | TO-5 | |
| Cell Resistance @ Illuminance | 2.2kΩ~4.4kΩ@21lux | |
| Voltage - Max | 120V | |
| Operating Temperature | -60℃~+75℃ | |
| Dark Resistance | 220kΩ | |
| Wavelength - Peak | 550nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSL-5510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | TO-5 | |
| Cell Resistance @ Illuminance | 2.2kΩ~4.4kΩ@21lux | |
| Voltage - Max | 120V | |
| Operating Temperature | -60℃~+75℃ | |
| Dark Resistance | 220kΩ | |
| Wavelength - Peak | 550nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSL-5510. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSL-5510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.