
* Images are for reference only
PDB-C139
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDB-C139
- JLCPCB Part #
- C6626813
- Package
- Plugin,D=5mm
- Description
- -40℃~+80℃ 50V 5nA 700nm~1100nm 950nm Plugin,D=5mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4170
200+
$2.1626
500+
$2.0904
1000+
$2.0535
Related Products
Welcome back, may I help you?