This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSD5-E

Extended
Manufacturer
OSI Optoelectronics, Inc.
MFR.Part #
OSD5-E
JLCPCB Part #
C3211067
Package
TO-5
Description
-25℃~+85℃ 15V 350nm~850nm 500pA 550nm TO-5 Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.7037
200+ $16.1400
500+ $15.5724
1000+ $15.2926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons