
* Images are for reference only
5274
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 5274
- JLCPCB Part #
- C6075181
- Package
- Plugin
- Description
- 1 125mW 1MΩ Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4585
200+
$2.1780
500+
$2.1059
1000+
$2.0706
Welcome back, may I help you?