
* Images are for reference only
4890
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4890
- JLCPCB Part #
- C3154491
- Package
- Plugin
- Description
- -40℃~+200℃ 10kΩ 3950K ±1% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5841
200+
$1.0012
500+
$0.9659
1000+
$0.9482
Related Products