
* Images are for reference only
66PR5KLF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 66PR5KLF
- JLCPCB Part #
- C7031839
- Package
- Plugin
- Description
- 20 500mW 5kΩ ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1944
200+
$2.4717
500+
$2.3896
1000+
$2.3493
Related Products