
* Images are for reference only
WC38F-32.768KHZ
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- WC38F-32.768KHZ
- JLCPCB Part #
- C7149398
- Package
- DT-38
- Description
- -20℃~+70℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2338
200+
$0.0933
500+
$0.0901
1000+
$0.0887
Related Products
Welcome back, may I help you?