
* Images are for reference only
AIAP-02-681K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIAP-02-681K
- JLCPCB Part #
- C1330878
- Package
- Plugin,D6.4xL14mm
- Description
- 1.61Ω 490mA 680uH ±10% 插件,D6.4xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3878
210+
$0.1501
525+
$0.1448
1050+
$0.1422
Related Products
Welcome back, may I help you?