
* Images are for reference only
AWSCR-4.00CPLB-C10-T4
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AWSCR-4.00CPLB-C10-T4
- JLCPCB Part #
- C6509151
- Package
- SMD-3P
- Description
- -40℃~+125℃ 10pF 30Ω 4MHz SMD-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
200+
$0.2553
500+
$0.2457
1000+
$0.2425
Welcome back, may I help you?