
* Images are for reference only
AWSCR-2.45CPLB-C30-T4
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AWSCR-2.45CPLB-C30-T4
- JLCPCB Part #
- C6747830
- Package
- SMD-3P
- Description
- -40℃~+125℃ 100Ω 2.45MHz 30pF SMD-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.6743
10+
$0.6599
30+
$0.6486
100+
$0.6390
Welcome back, may I help you?