
* Images are for reference only
ATFC-0402-18NG-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATFC-0402-18NG-T
- JLCPCB Part #
- C2042777
- Package
- 0402
- Description
- 100mA 13@500MHz 18nH 2.15Ω 3.1GHz ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0821
150+
$0.0809
500+
$0.0796
Related Products
Welcome back, may I help you?