
* Images are for reference only
ASTMHTD-27.000MHZ-ZJ-E-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTMHTD-27.000MHZ-ZJ-E-T3
- JLCPCB Part #
- C17431381
- Package
- SMD2520-4P
- Description
- -55℃~+125℃ 2.25V~3.63V 27MHz LVCMOS ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7491
200+
$8.2804
500+
$8.0037
1000+
$7.8670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →