
* Images are for reference only
ATCA-06-820M-H
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-06-820M-H
- JLCPCB Part #
- C1335734
- Package
- Plugin,D=32mm
- Description
- 33mΩ 5A 82uH ±20% 插件,D=32mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5234
200+
$0.9765
500+
$0.9427
1000+
$0.9249
Welcome back, may I help you?