
* Images are for reference only
ATCA-06-101M-V
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-06-101M-V
- JLCPCB Part #
- C1335732
- Package
- Plugin,D=32mm
- Description
- 100uH 42mΩ 4A ±20% 插件,D=32mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5225
200+
$0.9762
500+
$0.9423
1000+
$0.9246
Welcome back, may I help you?