
* Images are for reference only
ATCA-05-182M-H
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-05-182M-H
- JLCPCB Part #
- C1336152
- Package
- Plugin,D=30mm
- Description
- 1.8mH 1A 680mΩ ±20% 插件,D=30mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9735
200+
$1.5388
500+
$1.4841
1000+
$1.4583
Welcome back, may I help you?