
* Images are for reference only
ASTX-H12-40.000MHZ-I25-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTX-H12-40.000MHZ-I25-T
- JLCPCB Part #
- C2010568
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3.3V 40MHz 6mA HCMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9237
200+
$1.5194
500+
$1.4664
1000+
$1.4391
Related Products
Welcome back, may I help you?