
* Images are for reference only
ASTMKJ-32.768KHZ-MP-DCC-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTMKJ-32.768KHZ-MP-DCC-T3
- JLCPCB Part #
- C17389868
- Package
- UFBGA-4(0.84x1.54)
- Description
- -10℃~+70℃ 1.2V~3.63V 1.3uA 32.768kHz LVCMOS ±75ppm UFBGA-4(0.84x1.54) Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6684
200+
$1.4645
500+
$1.4144
1000+
$1.3902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?