
* Images are for reference only
AST3TQ-40.000MHZ-5
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AST3TQ-40.000MHZ-5
- JLCPCB Part #
- C5590345
- Package
- SMD7050-4P
- Description
- -55℃~+95℃ 3.3V 40MHz 7mA LVCMOS ±500ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.0076
200+
$49.4793
500+
$47.8261
1000+
$47.0100
Welcome back, may I help you?