
* Images are for reference only
QMQF574T25-2.0A-10.00014
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-10.00014
- JLCPCB Part #
- C7330024
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10.00014MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7053
201+
$15.8425
501+
$15.3134
999+
$15.0521
Related Products

QVMQF574T25-2.0A-10.00014
MERCURY Electronic
$39.4618

QMQF574T25-2.5B-10.00014
MERCURY Electronic
$37.1776

QMQF576D25-2.0A-10.00014
MERCURY Electronic
$39.4618

QVMQF574T33-2.0A-36.000
MERCURY Electronic
$39.4618

VMQF574T25-19.400-1.0/-40+85
MERCURY Electronic
$41.7443

QMQF574T25-2.0A-83.330
MERCURY Electronic
$39.4618
Welcome back, may I help you?