
* Images are for reference only
ASPI-6045T-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-6045T-4R7M-T
- JLCPCB Part #
- C3223950
- Package
- SMD,6x6mm
- Description
- 3.3A 34mΩ 4.7uH 4.97A ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6330
10+
$0.5138
30+
$0.4526
100+
$0.3930
500+
$0.3576
1500+
$0.3399
Related Products
Welcome back, may I help you?