
ABLS-6.144MHZ-32-R70-B4-T
- Manufacturer
- MFR.Part #
- ABLS-6.144MHZ-32-R70-B4-T
- JLCPCB Part #
- C5548412
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 32pF 6.144MHz 70Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | HC-49S-SMD | |
| Load Capacitance | 32pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 6.144MHz |

* Images are for reference only
ABLS-6.144MHZ-32-R70-B4-T
Extended- Manufacturer
- MFR.Part #
- ABLS-6.144MHZ-32-R70-B4-T
- JLCPCB Part #
- C5548412
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 32pF 6.144MHz 70Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ABLS-6.144MHZ-32-R70-B4-T
Extended- Manufacturer
- MFR.Part #
- ABLS-6.144MHZ-32-R70-B4-T
- JLCPCB Part #
- C5548412
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 32pF 6.144MHz 70Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABLS-6.144MHZ-32-R70-B4-T Specifications
ABLS-6.144MHZ-32-R70-B4-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Abracon LLC | |
| Package | HC-49S-SMD | |
| Load Capacitance | 32pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 6.144MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABLS-6.144MHZ-32-R70-B4-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABLS-6.144MHZ-32-R70-B4-T Documents
ABLS-6.144MHZ-32-R70-B4-T datasheets or manufacturer documentation.
Datasheet: ABLS-6.144MHZ-32-R70-B4-T Datasheet (PDF)
ABLS-6.144MHZ-32-R70-B4-T Schematic Symbol & PCB Footprint
The ABLS-6.144MHZ-32-R70-B4-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.