
* Images are for reference only
ASPI-6045S-5R1N-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-6045S-5R1N-T
- JLCPCB Part #
- C187445
- Package
- SMD,6x6mm
- Description
- 26mΩ 3.3A 4.4A 5.1uH ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6252
10+
$0.5092
30+
$0.4528
100+
$0.3948
500+
$0.3610
1500+
$0.3433
3000+
$0.3384
4500+
$0.3352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?