
* Images are for reference only
ACML-1206-600-T (3K/REEL)
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ACML-1206-600-T (3K/REEL)
- JLCPCB Part #
- C2661582
- Package
- 1206
- Description
- 1 1A 300mΩ 600Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
2000+
$0.0221
5000+
$0.0212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?