This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPI-4030S-620M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPI-4030S-620M-T
JLCPCB Part #
C5949180
Package
SMD,4x4mm
Description
585mΩ 62uH 630mA 800mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4803
200+ $0.1917
500+ $0.1853
1000+ $0.1820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons