
* Images are for reference only
ASPI-0804T-220M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0804T-220M-T
- JLCPCB Part #
- C187390
- Package
- SMD,13.5x9.5mm
- Description
- 2.6A 22uH 85mΩ Unshielded Inductor ±20% SMD,13.5x9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2327
10+
$1.0313
30+
$0.9201
100+
$0.7944
700+
$0.7396
1400+
$0.7139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?