
* Images are for reference only
ASTMHTA-32.000MHZ-AC-E-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTMHTA-32.000MHZ-AC-E-T3
- JLCPCB Part #
- C17608484
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 2.25V~3.63V 32MHz LVCMOS ±50ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4009
200+
$2.5552
500+
$2.4697
1000+
$2.4262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?