
* Images are for reference only
ASPI-0630LR-1R0M-T15
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0630LR-1R0M-T15
- JLCPCB Part #
- C3222579
- Package
- SMD,7.1x6.6mm
- Description
- 12A 15A 1uH 9mΩ ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.6139
10+
$0.5994
30+
$0.5898
100+
$0.5818
Related Products
Welcome back, may I help you?