
* Images are for reference only
ASPI-0615FS-220M-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0615FS-220M-T2
- JLCPCB Part #
- C2045087
- Package
- SMD,6x6mm
- Description
- 1.1A 170mΩ 1A 22uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0628
10+
$0.8846
30+
$0.7851
100+
$0.6743
500+
$0.6245
1000+
$0.6021
Related Products
Welcome back, may I help you?