
* Images are for reference only
ASPI-0315S-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0315S-4R7M-T
- JLCPCB Part #
- C187258
- Package
- SMD,3.8x3.8mm
- Description
- 105mΩ 4.7uH 900mA Magnetic Shielded Inductor ±20% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7751
10+
$0.6317
30+
$0.5592
100+
$0.4883
500+
$0.4464
1000+
$0.4238
Related Products
Welcome back, may I help you?