This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1306Q-5R6MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1306Q-5R6MT
JLCPCB Part #
C1016337
Package
SMD,12.6x13.5mm
Description
15A 19.5A 5.6uH 9.8mΩ AEC-Q200 ±20% SMD,12.6x13.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4450
200+ $0.5588
500+ $0.5395
1000+ $0.5299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons