This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPI-0309-100M-T4

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPI-0309-100M-T4
JLCPCB Part #
C6127167
Package
1212
Description
10uH 430mA 640mΩ ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4624
1000+ $0.1846
2500+ $0.1785
5000+ $0.1754

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons