
* Images are for reference only
ASPIAIG-QLR5050-6R8M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-QLR5050-6R8M-T
- JLCPCB Part #
- C3222945
- Package
- SMD,6x5.7mm
- Description
- 28.6mΩ 6.4A 6.6A 6.8uH AEC-Q200 ±20% SMD,6x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3388
500+
$0.3259
1500+
$0.3211
Welcome back, may I help you?