
* Images are for reference only
ASPIAIG-Q4020-1R8M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-Q4020-1R8M-T
- JLCPCB Part #
- C6747672
- Package
- SMD,4.1x4.1mm
- Description
- 1.8uH 28mΩ 7A 7A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6989
200+
$1.0773
500+
$1.0420
1000+
$1.0244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?