This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-Q1513-8R2M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-Q1513-8R2M-T
JLCPCB Part #
C3222479
Package
SMD,17.5x16.5mm
Description
26A 29A 5.7mΩ 8.2uH AEC-Q200 ±20% SMD,17.5x16.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8374
200+ $1.8721
500+ $1.8062
1000+ $1.7741
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons