
* Images are for reference only
ASPIAIG-F5030-3R3M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F5030-3R3M-T
- JLCPCB Part #
- C2045348
- Package
- SMD,5.3x5.5mm
- Description
- 23.1mΩ 3.3uH 8.1A 8.7A AEC-Q200 ±20% SMD,5.3x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8318
200+
$0.3222
500+
$0.3110
1000+
$0.3061
Related Products
Welcome back, may I help you?