
* Images are for reference only
ASPIAIG-F5030-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F5030-1R0M-T
- JLCPCB Part #
- C2045327
- Package
- SMD,5.3x5.5mm
- Description
- 12.2A 14.3A 1uH 7.6mΩ AEC-Q200 ±20% SMD,5.3x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 463
In-stock Item Pricing
Qty Unit Price
1+
$1.4785
10+
$1.2305
30+
$1.0936
100+
$0.9390
500+
$0.8697
1000+
$0.8391
Related Products
Welcome back, may I help you?