
* Images are for reference only
ASPIAIG-F5020-R68M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F5020-R68M-T
- JLCPCB Part #
- C1335115
- Package
- SMD,5.3x5.5mm
- Description
- 10.2mΩ 13.4A 14A 680nH AEC-Q200 ±20% SMD,5.3x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9487
200+
$0.3673
500+
$0.3544
1000+
$0.3479
Welcome back, may I help you?