
* Images are for reference only
ASMPL-0805-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPL-0805-1R0M-T
- JLCPCB Part #
- C2049274
- Package
- 0805
- Description
- 1uH 238mΩ 40MHz 700mA 700mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
200+
$0.0476
500+
$0.0460
1000+
$0.0452
Related Products
Welcome back, may I help you?