
* Images are for reference only
ASMCI-0603-R47M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMCI-0603-R47M-T
- JLCPCB Part #
- C7077612
- Package
- 0603
- Description
- 105MHz 400mA 420mΩ 470nH ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2176
200+
$0.0869
500+
$0.0840
1000+
$0.0826
Welcome back, may I help you?