
* Images are for reference only
ASMCI-0603-1R0N-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMCI-0603-1R0N-T
- JLCPCB Part #
- C2049228
- Package
- 0603
- Description
- 190mA 1uH 200mΩ 75MHz ±30% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
200+
$0.0350
500+
$0.0339
1000+
$0.0333
Related Products
Welcome back, may I help you?