
* Images are for reference only
ASG-C-V-A-125.000MHZ
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASG-C-V-A-125.000MHZ
- JLCPCB Part #
- C1681754
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 45mA LVCMOS ±35ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4784
200+
$2.8948
500+
$2.7920
1000+
$2.7422
Welcome back, may I help you?