
* Images are for reference only
ASFLM1-50.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASFLM1-50.000MHZ-T
- JLCPCB Part #
- C17462273
- Package
- SMD5032-4P
- Description
- 0℃~+70℃ 15mA 3V 50MHz LVCMOS ±100ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1244
200+
$1.6463
500+
$1.5917
1000+
$1.5644
Welcome back, may I help you?