
* Images are for reference only
ACML-0402HC-600-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ACML-0402HC-600-T
- JLCPCB Part #
- C1236506
- Package
- 0402
- Description
- 1 1.5A 60Ω@100MHz 80mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 887
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0105
500+
$0.0101
Related Products
Welcome back, may I help you?